Automotive-grade half-bridge MOSFET driver IC, operating from a nominal 12-V supply. Features 1.8-A peak output current and 100-V blocking voltage. Integrated 8-V UVLO and adaptive delay ensure reliable power management. Housed in a compact 10-WSON package with dimensions of 4x4 mm, offering 10 terminals for dual terminal position connectivity. Suitable for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SM74104SD/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM74104SD/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM74104SD/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.