The SM74104SDX/NOPB is a 10-pin half bridge based MOSFET driver from Texas Instruments. It operates within a temperature range of -40 to 125 degrees Celsius. The device has a nominal supply voltage of 12 volts. It is available in the HVSON-10 package type. The SM74104SDX/NOPB is categorized under gate drivers, power management ICs, and is a type of integrated circuit.
Sign in to ask questions about the Texas Instruments SM74104SDX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SM74104SDX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Pin Count | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SM74104SDX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.