
Smart bypass diode for general-purpose rectification, featuring a 3-DDPAK/TO-263 surface mount package. Delivers 15A average rectified and forward current with a maximum repetitive reverse voltage of 28V and a maximum DC reverse voltage of 30V. Operates across a wide temperature range from -40°C to 125°C, with a maximum power dissipation of 575mW. This RoHS compliant component offers a minimum supply voltage of 100mV and a maximum supply voltage of 30V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SM74611KTTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 575mW |
| Max Repetitive Reverse Voltage (Vrrm) | 28V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 30V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 100mV |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 0mA |
| Output Current | 15A |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 0pA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.068654oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM74611KTTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
