
The SMJ320C25GBM is a 16-bit digital signal processor from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. This device is not RoHS compliant and contains lead, making it non-lead-free. The processor features a maximum operating frequency of 40MHz and includes 8KB of memory and 1088B of RAM.
Texas Instruments SMJ320C25GBM technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| RAM Size | 1088B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320C25GBM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
