
Digital Signal Processor 181-CPGA -55 to 125
Texas Instruments SMJ320C30GBM40 technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 16KB |
| Min Operating Temperature | -55°C |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | SMJ320C30 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320C30GBM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.