16-BIT, 66MHz, OTHER DSP, CPGA141, CERAMIC, PGA-141
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SMJ320C50GFAM66 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SMJ320C50GFAM66 technical specifications.
| Data Bus Width | 16b |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Operating Supply Voltage | 5V |
| RAM Size | 20544B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SMJ320C50GFAM66 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.