
Military Ceramic C6701 DSP 429-CFCBGA -55 to 115
Texas Instruments SMJ320C6701GLPW14 technical specifications.
| Data Bus Width | 32b |
| Frequency | 140MHz |
| Lead Free | Contains Lead |
| Max Frequency | 140MHz |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 1.81V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SMJ320C6701GLPW14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.