SMJ320VC5416 Fixed-Point DSP 164-CFP -55 to 115
Texas Instruments SMJ320VC5416HFGW10 technical specifications.
| Data Bus Width | 16b |
| Frequency | 100MHz |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 115°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Min Operating Temperature | -55°C |
| Min Supply Voltage | 1.45V |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 256KB |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SMJ320VC5416HFGW10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.