The SMV320C6727BHFH/EM is a digital signal processor with 384KB of memory and 256KB of RAM. It operates at a maximum frequency of 250MHz and has a maximum supply voltage of 3.47V. The device is RoHS compliant and has a minimum operating temperature of -55°C and a maximum operating temperature of 115°C. It is mounted using a surface mount process.
Sign in to ask questions about the Texas Instruments SMV320C6727BHFH/EM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SMV320C6727BHFH/EM technical specifications.
| Frequency | 250MHz |
| Lead Free | Contains Lead |
| Max Frequency | 250MHz |
| Max Operating Temperature | 115°C |
| Memory Size | 384KB |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| RAM Size | 256KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SMV320C6727BHFH/EM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.