Memory IC Development Tools Breakout Eval Board
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Lead Free | Lead Free |
| Memory Size | 16Mb |
| Memory Type | SRAM, |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |