
The SN0305042RTHR is a single clock buffer IC with a maximum operating frequency of 800MHz. It is available in a VQFN-24 package and is lead free. The device operates over a temperature range of -40°C to 85°C. It is RoHS compliant and is available in a tape and reel packaging format with 3000 units per package. The IC is suitable for surface mount applications.
Texas Instruments SN0305042RTHR technical specifications.
| Package/Case | VQFN EP |
| Input | CML |
| Lead Free | Lead Free |
| Logic Function | Clock |
| Max Frequency | 800MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN0305042RTHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
