High-voltage, programmable gain instrumentation amplifier with a 550kHz -3dB bandwidth. Features a differential amplifier type, 70dB common mode rejection ratio, and 110kΩ input resistance. Operates with dual supply voltages from ±2.25V to ±18V or a single supply from 4.5V to 36V. Offers a voltage gain of 40dB and a slew rate of 0.45V/µs. Packaged in an 8-SOIC case, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN0406068DR technical specifications.
| -3db Bandwidth | 550kHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 550kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 10mV |
| Input Resistance | 110kR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 570uA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA146 |
| Slew Rate | 0.45V/µs |
| Voltage Gain | 40dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN0406068DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.