The MSP430F6xx microcontroller features a 25MHz CPU with 64KB of FLASH memory and 8 ADC channels. It operates over a temperature range of -40°C to 85°C and is available in a lead-free LQFP-80 package. The device includes 8 A/D converters, 52 I/Os, and supports various interfaces such as I2C, SPI, IrDA, UART, USART, and SCI. It also features peripherals like brown-out detect/reset, power-on reset, PWM, watchdog timer, DMA, and LCD support.
Texas Instruments SN0806723IPNR technical specifications.
| Package/Case | LQFP |
| Core Architecture | CPUXV2 |
| Density | 512Kb |
| Frequency | 25MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, IrDA, UART, USART, SCI |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of ADC Channels | 8 |
| Number of I/Os | 52 |
| Number of UART Channels | 3 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| RoHS Compliant | Yes |
| Series | MSP430F6xx |
| Thickness | 1.4mm |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN0806723IPNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.