
High-speed video amplifier IC featuring a 170MHz -3dB bandwidth and 120MHz gain bandwidth product. This single-channel amplifier operates from a minimum dual supply voltage of 1.35V up to a maximum of 16V, with a typical supply current of 14mA. It offers a high slew rate of 900V/µs and 25ns settling time, ideal for demanding video applications. The component is housed in a compact SOT-23-5 package, is lead-free and RoHS compliant, and boasts a 100mA output current per channel.
Sign in to ask questions about the Texas Instruments SN10501DBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN10501DBVRG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 391mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 900V/µs |
| Supply Current | 15mA |
| Voltage Gain | 100dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10501DBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
