
Single channel, high-speed operational amplifier featuring a 170MHz -3dB bandwidth and 900V/µs slew rate. This rail-to-rail output amplifier offers a 120MHz gain bandwidth product and 100dB voltage gain. Operating from 2.7V to 16V single supply or ±1.35V to ±4.5V dual supply, it consumes 14mA typical supply current and delivers 100mA output current. Packaged in a 5-pin SOT-23, this lead-free, RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN10501DBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN10501DBVTG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 391mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 900V/µs |
| Supply Current | 15mA |
| Voltage Gain | 100dB |
| Weight | 0.000459oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10501DBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.