
Single-channel, high-speed operational amplifier featuring a 170MHz -3dB bandwidth and 120MHz gain bandwidth product. This audio amplifier offers a 900V/µs slew rate and 100mA output current, with a low input bias current of 5µA and 25mV input offset voltage. Operating from 1.35V to 9V dual supply or 2.7V to 16V single supply, it provides 70dB CMRR and 62dB PSRR. The device is housed in an 8-pin MSOP package, operates within a -40°C to 85°C temperature range, and is lead-free and RoHS compliant.
Texas Instruments SN10501DGKG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 900V/µs |
| Supply Current | 15mA |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10501DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
