
High-speed, low-distortion operational amplifier featuring a 170MHz -3dB bandwidth and 900V/µs slew rate. This single-channel audio amplifier offers a 120MHz gain bandwidth product and 100dB voltage gain. Operates from a 1.35V to 16V supply range with a typical 14mA supply current. Housed in an 8-SOIC package, it provides a 100mA output current and a 70dB CMRR. Suitable for applications from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments SN10501DR technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN10501 |
| Settling Time | 25ns |
| Slew Rate | 900V/µs |
| Supply Current | 15mA |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10501DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
