High-performance single-channel audio amplifier IC featuring a 170MHz -3dB bandwidth and 120MHz gain bandwidth product. Delivers 100mA output current per channel with a 900V/µs slew rate and 25ns settling time. Operates from a 2.7V to 16V supply voltage range, offering a 70dB common mode rejection ratio and 62dB power supply rejection ratio. Packaged in an 8-pin SOIC (D) for surface-mount applications.
Sign in to ask questions about the Texas Instruments SN10501DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN10501DRG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.02W |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN10501 |
| Settling Time | 25ns |
| Slew Rate | 900V/µs |
| Supply Current | 15mA |
| Voltage Gain | 100dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10501DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.