
Dual video amplifier IC featuring a 170MHz -3dB bandwidth and 120MHz gain bandwidth product. This 2-channel amplifier operates from a minimum dual supply voltage of 1.35V up to a maximum of 9V, with a single supply range from 2.7V to 16V. It offers a high slew rate of 900V/µs and an output current of 100mA per channel. The component is housed in an 8-pin VSSOP package, is lead-free and RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN10502DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN10502DGK technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN10502 |
| Settling Time | 25ns |
| Slew Rate | 900V/µs |
| Supply Current | 30mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10502DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
