
Dual-channel video amplifier IC featuring a 170MHz -3dB bandwidth and 900V/µs slew rate. This general-purpose amplifier operates from a dual supply voltage range of 1.35V to 9V, with a maximum supply voltage of 16V. It offers a 120MHz gain bandwidth product, 100mA output current per channel, and a 70dB common mode rejection ratio. Packaged in an 8-pin VSSOP, this lead-free and RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments SN10502DGKG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14mA |
| Output Current per Channel | 100mA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 385mW |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 25ns |
| Slew Rate | 900V/µs |
| Supply Current | 30mA |
| Unity Gain Bandwidth Product | 120MHz |
| Voltage Gain | 100dB |
| Weight | 0.000822oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10502DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.