High-speed, general-purpose operational amplifier with a 170MHz -3dB bandwidth and 900V/µs slew rate. Features rail-to-rail output, 120MHz gain bandwidth product, and 100dB voltage gain. Operates from a 1.35V to 15V supply range with a typical 14mA operating supply current. Offers 100mA output current per channel and a 52ns settling time. Packaged in a 14-SOIC (D) case, suitable for -40°C to 85°C operation.
Texas Instruments SN10503DG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Amplifiers | 3 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SN10503 |
| Settling Time | 52ns |
| Slew Rate | 900V/µs |
| Supply Current | 45mA |
| Voltage Gain | 100dB |
| Weight | 0.004706oz |
| RoHS | Compliant |
No datasheet is available for this part.