
High-speed, low-distortion operational amplifier featuring a 170MHz -3dB bandwidth and 900V/µs slew rate. This audio amplifier IC offers a 120MHz gain bandwidth product and 100dB voltage gain. It operates from a wide supply voltage range of 1.35V to 15V, with a typical supply current of 14mA. The device boasts a 70dB CMRR and 62dB PSRR, with an output current of 100mA per channel. Packaged in a 14-SOIC (D) case, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 170MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 30mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN10503 |
| Settling Time | 52ns |
| Slew Rate | 900V/µs |
| Supply Current | 45mA |
| Voltage Gain | 100dB |
| Weight | 0.004706oz |
| RoHS | Compliant |
