High-performance 3-channel audio amplifier IC featuring a 170MHz -3dB bandwidth and 900V/µs slew rate. This surface mount device offers a 120MHz gain bandwidth product and 100dB voltage gain, with 100mA output current per channel. Operating from a 2.7V to 18V supply, it boasts a 62dB PSRR and 70dB CMRR. Packaged in a 14-pin HTSSOP, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments SN10503PWPG4 technical specifications.
| -3db Bandwidth | 170MHz |
| Package/Case | HTSSOP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 3uA |
| Input Offset Voltage (Vos) | 25mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 9V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.67W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 14mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN10503 |
| Slew Rate | 900V/µs |
| Supply Current | 45mA |
| Voltage Gain | 100dB |
| Weight | 0.002046oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10503PWPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.