
Adjustable linear voltage regulator, offering 150mA output current with a fixed 1.2V output voltage and 1% output voltage accuracy. Features a low dropout voltage of 1V and a maximum input voltage of 5.2V, operating from 3V to 5.2V. Includes a power good output and a quiescent current of 150µA. Housed in a 5-SOT-23 package, this lead-free component operates within a 0°C to 70°C temperature range.
Texas Instruments SN105125DBVR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 1V |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN105125DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
