
Adjustable positive linear voltage regulator with 150mA output current and 1.2V fixed output voltage. Features 1% output voltage accuracy, 5.2V maximum input voltage, and 3V minimum input voltage. Operates within a 0°C to 70°C temperature range and offers a 150µA quiescent current. Packaged in a 5-SOT-23, this lead-free, RoHS compliant component is supplied on tape and reel.
Texas Instruments SN105125DBVRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 150uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.2V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 150mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN105125DBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
