
The SN10KHT5541DWR is a unidirectional logic translator with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 4.5V to 5.5V. The device is mounted using surface mount technology and is available in a single circuit configuration. The propagation delay is 4ns, and the package quantity is 1. The device is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
