
Texas Instruments SN10KHT5541DWRE4 technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5541DWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.