This unidirectional logic translator is packaged in a SOIC-24 case and is designed to operate over a temperature range of 0°C to 75°C. It can handle supply voltages between 4.5V and 5.5V. The device is RoHS compliant and is available in a tape and reel package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN10KHT5541DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5541DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.