
This bidirectional translator is a surface-mount device with a SOIC package. It operates over a temperature range of 0°C to 75°C and can handle supply voltages between 4.5V and 5.5V. The device is packaged in a rail or tube and contains lead, making it non-lead-free. It is RoHS compliant and features a propagation delay of 1.7ns.
Texas Instruments SN10KHT5542DW technical specifications.
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5542DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.