
The SN10KHT5542NT is a bidirectional translator with a single circuit, operating within a supply voltage range of 4.5 to 5.5V and a temperature range of 0 to 75°C. It is packaged in a PDIP package and is compliant with RoHS regulations. The device features a propagation delay of 1.7ns.
Texas Instruments SN10KHT5542NT technical specifications.
| Package/Case | PDIP |
| Channel Type | Bidirectional |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5542NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
