The SN10KHT5542NTE4 is an 8-bit 8-channel translator from Texas Instruments. It operates over a temperature range of 0°C to 75°C and is packaged in a 60-pin PDIP. The device can handle supply voltages between 4.5V and 5.5V. It has a propagation delay of 3.3ns and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN10KHT5542NTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5542NTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.