
Texas Instruments SN10KHT5543DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-On Delay Time | 3.7ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5543DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
