The SN10KHT5543NTE4 is an 8-bit, 8-channel translator from Texas Instruments. It operates over a supply voltage range of 4.5V to 5.5V and has a maximum operating temperature of 75°C. The device is packaged in a lead-free PDIP package and is RoHS compliant. It features a propagation delay of 3.3ns and is available in a rail/tube packaging configuration with 60 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| Weight | 0.061853oz |
| RoHS | Compliant |