
The SN10KHT5574DW is an 8-bit unidirectional translator from Texas Instruments, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 5.5V. The device features a high level output current of -15mA and a low level output current of 48mA, with a propagation delay of 7.4ns and a turn-on delay time of 7.7ns. The SN10KHT5574DW is compliant with RoHS regulations and is available in a 25-piece rail/tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN10KHT5574DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.94V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5574DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
