
Texas Instruments SN10KHT5574NT technical specifications.
| Package/Case | PDIP |
| Channel Type | Unidirectional |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.6ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN10KHT5574NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.