
The SN10KHT5578DW is a unidirectional translator with a 3-STATE output type, operating within a supply voltage range of 4.5V to 5.5V. It features high and low level output currents of 50mA and -50mA, respectively. The device is packaged in a SOIC-24 package and is RoHS compliant. The SN10KHT5578DW has a propagation delay of 2.2ns and a turn-on delay time of 4ns. It is designed for surface mount applications and has a maximum operating temperature of 75°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | Translator |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 4ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
