IC OCTAL TTL TO ECL TRANSLATOR, TRUE OUTPUT, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24, Level Translator
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Logic Function | Translator |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |