4.5V to 14V Input, 15A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Input Voltage | 14V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 13.02V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 15A |
| Output Type | Adjustable |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |