4.5-V to 17-V Input, 6-A Synchronous Step Down SWIFT™ Converter With Hiccup Protection 14-VQFN -40 to 150
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 17V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 6A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | SWIFT™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |