The SN158099N is a commercial-grade dual J-K flip-flop from Texas Instruments. It features 14 terminals and operates within a temperature range of 0 to 70°C. This device is packaged in a 14-pin DIP, making it suitable for through-hole mounting. The SN158099N is a logic IC designed for use in a variety of applications, including digital systems and data processing.
Checking distributor stock and pricing after the page loads.
Texas Instruments SN158099N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |