Dual instrumentation amplifier featuring a 200kHz bandwidth and 83dB common-mode rejection ratio. Offers a low input offset voltage of 150µV and input bias current of 25nA. Operates with dual supply voltages from ±1.35V to ±18V or single supply from 2.7V to 36V. Delivers 10mA output current per channel with a slew rate of 0.4V/µs. Packaged in a 16-pin SOIC (PDSO16) and supplied on tape and reel.
Texas Instruments SN200501036DRE4 technical specifications.
| -3db Bandwidth | 200kHz |
| Bandwidth | 200kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 83dB |
| Dual Supply Voltage | 15V |
| Input Bias Current | 25nA |
| Input Offset Voltage (Vos) | 150uV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 175uA |
| Output Current per Channel | 10mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106dB |
| Quiescent Current | 175uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | INA2126 |
| Slew Rate | 0.4V/µs |
| Supply Current | 400uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN200501036DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.