
Automotive-grade 4-channel, 2:1 (SPDT) analog switch IC featuring 1.8-V logic compatibility. This 16-terminal device operates across a -40°C to 125°C temperature range, with a nominal supply voltage of 3.3V, supporting a range from 1.5V to 3.6V. The component is housed in a 16-SOT-23-THN (R-PDSO-G16) package, offering dual terminal positions for versatile integration.
Texas Instruments SN3257QDYYRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN3257QDYYRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.