
The SN3257QPWRQ1 is a 16-channel multiplexer with a supply voltage range of 1.5V to 3.6V. It operates over a temperature range of -40°C to 125°C and is packaged in a TSSOP-16 package. This automotive-grade device features 4 functions and 1 channel. It is designed for use in high-reliability applications.
Texas Instruments SN3257QPWRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN3257QPWRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.