
Dual operational amplifier featuring low distortion and low noise for audio applications. Boasting a 8MHz gain bandwidth product and 120dB voltage gain, this precision op-amp offers a 500µV input offset voltage and 5pA input bias current. Operates with dual supply voltages from 2.5V to 36V, with a maximum dual supply of 18V, and a 4mA operating supply current. Delivers 35mA output current per channel and a 20V/µs slew rate, with a 86dB common mode rejection ratio. Packaged in an 8-SOIC surface mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments SN412008DRE4 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 86dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 8MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 36V |
| Output Current per Channel | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SoundPlus™ |
| Slew Rate | 20V/µs |
| Supply Current | 4mA |
| Supply Type | Dual |
| Voltage Gain | 120dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN412008DRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.