
The SN500110C1RGZT is a 6-output power management IC from Texas Instruments. It is available in a lead-free VQFN package and operates over a temperature range of -40°C to 125°C. This IC is suitable for surface mount applications and is packaged in tape and reel quantities of 250.
Texas Instruments SN500110C1RGZT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN500110C1RGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
