
The SN5401J is a 4-channel TTL NAND gate IC with a package type of CDIP and a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and an operating supply voltage of 5V. The device is not RoHS compliant and contains lead. It has a propagation delay of 55ns and a high level output current of -250uA, with a low level output current of 16mA.
Texas Instruments SN5401J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -250uA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN5401J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
