
The SN5404J is a 6-bit BIPOLAR inverter with TTL output. It is packaged in a CDIP and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The SN5404J is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments SN5404J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN5404J technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Inverter |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 22ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SN5404J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
