
The SN54163J is a 4-bit unidirectional counter from Texas Instruments. It is packaged in a CDIP and is designed for through hole mounting. The counter operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. The SN54163J is not RoHS compliant and contains lead.
Texas Instruments SN54163J technical specifications.
| Package/Case | CDIP |
| Direction | Unidirectional |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 38ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Thickness | 4.57mm |
| Width | 6.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54163J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.