The SN54173J is a 4-bit D-type flip-flop with a positive edge trigger, operating at 5V. It features a propagation delay of 43ns and can handle high and low level output currents of 16mA and -2mA, respectively. The device is packaged in a 16-pin CDIP and is suitable for use in temperatures ranging from -55°C to 125°C. However, it is not RoHS compliant and contains lead.
Texas Instruments SN54173J technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 35MHz |
| High Level Output Current | -2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 16mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 43ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments SN54173J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.