The Texas Instruments SN5420W is a dual 4-input NAND gate IC with a temperature grade of MILITARY and a propagation delay of 22 units. It operates within a supply voltage range of 4.5V to 5.5V and has a maximum power supply current of 11 units. The IC is packaged in a 14-pin R-GDFP-F14 ceramic package with a width of 6.29mm and a length of 9.21mm. It is designed for use in logic applications and has a load capacitance of 15 units.
Texas Instruments SN5420W technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F14 |
| Width | 6.29 |
| Length | 9.21 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | NAND GATE |
| Family | TTL/H/L |
| Propagation Delay (tpd) | 22 |
| Load Capacitance | 15 |
| Number of Inputs | 4 |
| Power Supply Current-Max (ICC) | 11 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN5420W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.